Part Details for AV22PNA62 by APEM Inc
Overview of AV22PNA62 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV22PNA62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H8248
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV22PNA62 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.8400 / $308.5500 | Buy Now |
DISTI #
AV22PNA62-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 250V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16 In Stock |
|
$120.7332 / $155.4200 | Buy Now |
DISTI #
642-AV22PNA62
|
Mouser Electronics | Pushbutton Switches 30mm SPDT RED RoHS: Compliant | 28 |
|
$120.7300 / $145.1400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
45 In Stock 72 On Order |
|
$123.9000 / $136.5800 | Buy Now |
DISTI #
67007031
|
Verical | Switch Push Button N.O./N.C. SPDT Curved Round Button 5A 250VAC Momentary Contact Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 43 |
|
$145.7647 / $160.6824 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
45 In Stock 72 On Order |
|
$123.9000 / $136.5800 | Buy Now |
Part Details for AV22PNA62
AV22PNA62 CAD Models
AV22PNA62 Part Data Attributes
|
AV22PNA62
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV22PNA62
APEM Inc
Pushbutton Switch, DPST, Momentary, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | MUSHROOM HEAD TYPE | |
Body Height | 21.4 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |