Part Details for AV22LC40A by APEM Inc
Results Overview of AV22LC40A by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV22LC40A Information
AV22LC40A by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV22LC40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H2865
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV22LC40A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5200 / $264.9300 | Buy Now |
DISTI #
AV22LC40A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 250V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.6680 | Buy Now |
DISTI #
642-AV22LC40A
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON 6A 250VAC RoHS: Compliant | 0 |
|
$112.8000 / $117.9500 | Order Now |
DISTI #
74998698
|
RS | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$124.1900 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPDT - On-On - Recessed Actuator With Silver Cap - 6A 250VAC - Sealed - AntiVand... more RoHS: Compliant | 0 |
|
$102.7700 / $215.2500 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPDT - On-On - Recessed Actuator With Silver Cap - 6A 250VAC - Sealed - AntiVand... more RoHS: Compliant | 0 |
|
$102.7700 / $215.2500 | Buy Now |