Part Details for AV22LC13F2 by APEM Inc
Overview of AV22LC13F2 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV22LC13F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-AV22LC13F2-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 16 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.6969 | Buy Now |
DISTI #
642-AV22LC13F2
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$92.4100 / $96.0000 | Order Now |
DISTI #
74998694
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV22LC13F2 Min Qty: 16 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$107.9100 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - Ø22 mm - 5A 250VAC - Recessed Large Anodized Actuator In Dark Green Color - Black Chrome Plated Brass Bushing - Solder Lug. RoHS: Compliant | 0 |
|
$89.3000 / $187.0400 | Buy Now |
|
Master Electronics | Pushbutton Switch - Ø22 mm - 5A 250VAC - Recessed Large Anodized Actuator In Dark Green Color - Black Chrome Plated Brass Bushing - Solder Lug. RoHS: Compliant | 0 |
|
$89.3000 / $187.0400 | Buy Now |