Part Details for AV2220E112Q04 by TE Connectivity
Overview of AV2220E112Q04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV2220E112Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6195
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Contact Configuration:Dpst-No, Actuator/Cap Colour:Natural, Product Range:Av22 Series, Switch Operation:Off-(On), Illumination Colour:White, Switch Terminals:Solder Lug, Contact Current Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2220E112Q04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$16.7600 / $17.2700 | Buy Now |
DISTI #
450-2353-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
68 In Stock |
|
$14.2468 / $22.5600 | Buy Now |
DISTI #
4-2213772-1
|
Avnet Americas | AV22 DPM 5A MOVE RING LED WHITE 12V - Bulk (Alt: 4-2213772-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4490 / $16.1844 | Buy Now |
DISTI #
506-AV2220E112Q04
|
Mouser Electronics | Pushbutton Switches AV22 DPM 3A MOVE RING LED WHITE 12V RoHS: Compliant | 0 |
|
$14.2400 / $16.6100 | Order Now |
|
Onlinecomponents.com | AV22 DPM 5A MOVE RING LED WHITE 12V RoHS: Compliant | 0 |
|
$14.1500 / $29.6300 | Buy Now |
DISTI #
4-2213772-1
|
Avnet Americas | AV22 DPM 5A MOVE RING LED WHITE 12V - Bulk (Alt: 4-2213772-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4490 / $16.1844 | Buy Now |
|
Master Electronics | AV22 DPM 5A MOVE RING LED WHITE 12V RoHS: Compliant | 0 |
|
$14.1500 / $29.6300 | Buy Now |
Part Details for AV2220E112Q04
AV2220E112Q04 CAD Models
AV2220E112Q04 Part Data Attributes:
|
AV2220E112Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2220E112Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |