Part Details for AV2220E112Q04 (ALTERNATE: 4-2213772-1) by TE Connectivity
Overview of AV2220E112Q04 (ALTERNATE: 4-2213772-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV2220E112Q04 (ALTERNATE: 4-2213772-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70922221
|
RS | Pushbutton Alchoswitch AV22 DPM 5A Move Ring LED White 12V, Anti-Vandal Series | TE Connectivity AV2220E112Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$14.5300 / $17.1000 | Buy Now |