-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3305
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av22 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2210E724Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$16.7600 | Buy Now |
DISTI #
450-2342-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
67 In Stock |
|
$14.9990 / $22.3800 | Buy Now |
DISTI #
84Y3305
|
Avnet Americas | AV22 SPM 5A MOVE RING LED BLUE 24V - Bulk (Alt: 84Y3305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$17.6700 / $19.1400 | Buy Now |
DISTI #
1-2213772-9
|
Avnet Americas | AV22 SPM 5A MOVE RING LED BLUE 24V - Bulk (Alt: 1-2213772-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$12.7404 / $16.2290 | Buy Now |
DISTI #
506-AV2210E724Q04
|
Mouser Electronics | Pushbutton Switches AV22 SPM 3A MOVE RING LED BLUE 24V RoHS: Compliant | 0 |
|
$13.6100 / $17.0400 | Order Now |
DISTI #
70922210
|
RS | Pushbutton Alchoswitch AV22 SPM 5A Move Ring LED Blue 24V, Anti-Vandal Series | TE Connectivity AV2210E724Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7500 / $19.1500 | RFQ |
|
Onlinecomponents.com | AV22 SPM 5A MOVE RING LED BLUE 24V RoHS: Compliant |
54 Partner Stock |
|
$15.1600 / $23.9600 | Buy Now |
DISTI #
84387265
|
Verical | Flush Pushbutton Switch Min Qty: 3 Package Multiple: 1 | Americas - 54 |
|
$21.5300 / $27.2300 | Buy Now |
DISTI #
AV2210E724Q04-TEC
|
TME | Switch: vandal resistant | 54 |
|
Buy Now | |
|
Master Electronics | AV22 SPM 5A MOVE RING LED BLUE 24V RoHS: Compliant |
54 Partner Stock |
|
$15.1600 / $23.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV2210E724Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2210E724Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |