Part Details for AV19LB007 by APEM Inc
Overview of AV19LB007 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV19LB007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K3226
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV19LB007 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3600 / $164.2300 | Buy Now |
DISTI #
679-AV19LB007-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.2510 | Buy Now |
DISTI #
642-AV19LB007
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY RoHS: Compliant | 20 |
|
$66.9200 / $167.5900 | Buy Now |
DISTI #
74998686
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV19LB007 Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.7100 / $133.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.7100 / $133.4300 | Buy Now |
Part Details for AV19LB007
AV19LB007 CAD Models
AV19LB007 Part Data Attributes
|
AV19LB007
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV19LB007
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 5A, 15VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ROUND DOME TYPE | |
Body Height | 25.7 mm | |
Body Length or Diameter | 22 mm | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@15VDC | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |