There are no models available for this part yet.
Overview of AV1921E524Q04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AV1921E524Q04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y5584
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Contact Configuration:Dpst, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-On, Illumination Colour:Yellow, Switch Terminals:Solder Lug, Contact Current Max:3A, Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1921E524Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 / $15.4300 | Buy Now | |
DISTI #
84Y3280
|
Newark | Vandal Resistant Sw, Dpdt, 3A, 250Vac, Contact Configuration:Dpst, Actuator/Cap Colour:Natural, Product Range:Av19 Anti-Vandal Series, Switch Operation:Push On-Push Off, Illumination Color:Yellow, Contact Current Max:3A Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1921E524Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $14.4100 | Buy Now | |
DISTI #
450-2328-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
31 In Stock |
|
$12.0854 / $19.1400 | Buy Now | |
DISTI #
7-2213767-1
|
Avnet Americas | AV19 DPL 5A MOVE RING LED YELLOW 24V - Trays (Alt: 7-2213767-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now | |
DISTI #
506-AV1921E524Q04
|
Mouser Electronics | Pushbutton Switches AV19 DPL 3A MOVE RING LED YELLOW 24V RoHS: Compliant | 0 |
|
$12.0800 / $19.1400 | Order Now | |
Onlinecomponents.com | AV19 DPL 5A MOVE RING LED YELLOW 24V RoHS: Compliant |
50 Partner Stock |
|
$13.7300 / $19.4200 | Buy Now | ||
DISTI #
65692489
|
Verical | Flush Pushbutton Switch Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$19.1200 / $24.1700 | Buy Now | |
DISTI #
7-2213767-1
|
TTI | Pushbutton Switches AV19 DPL 3A MOVE RING LED YELLOW 24V Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$11.4900 / $12.7600 | Buy Now | |
DISTI #
7-2213767-1
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 4 | 0 |
|
$34.2600 | RFQ | |
DISTI #
AV1921E524Q04
|
IBS Electronics | Switch Pushbutton DPST 3A 250V Min Qty: 35 Package Multiple: 1 | 50 |
|
$25.1290 | Buy Now |
CAD Models for AV1921E524Q04 by TE Connectivity
Part Data Attributes for AV1921E524Q04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
17 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Bushing Length
|
19 inch
|
Center Contact Plating
|
SILVER
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
250 V
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|
Termination Type
|
WIRE
|