-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5567
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-On, Illumination Colour:Red, Switch Terminals:Solder Lug, Contact Current Max:3A, Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911P324Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$12.0700 / $14.4800 | Buy Now |
DISTI #
84Y3239
|
Newark | Vandal Resistant Sw, Spdt, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911P324Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $16.9900 | Buy Now |
DISTI #
450-2266-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
145 In Stock |
|
$12.5682 / $18.7500 | Buy Now |
DISTI #
2-2213766-7
|
Avnet Americas | AV19 SPL 5A POWER LED RED 24V - Trays (Alt: 2-2213766-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 2 Days Container: Tray | 0 |
|
$11.3952 / $11.6326 | Buy Now |
DISTI #
506-AV1911P324Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A POWER LED RED 24V RoHS: Compliant | 145 |
|
$12.5600 / $15.2600 | Buy Now |
|
Onlinecomponents.com | AV19 SPL 5A POWER LED RED 24V RoHS: Compliant | 0 |
|
$13.2600 / $19.3400 | Buy Now |
DISTI #
2-2213766-7
|
TTI | Pushbutton Switches AV19 SPL 3A POWER LED RED 24V Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$11.4400 / $12.6700 | Buy Now |
|
Master Electronics | AV19 SPL 5A POWER LED RED 24V RoHS: Compliant | 0 |
|
$13.2600 / $19.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV1911P324Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1911P324Q04
TE Connectivity
Pushbutton Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |