Part Details for AV1911E524Q04 by TE Connectivity
Overview of AV1911E524Q04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1911E524Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5564
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-On, Illumination Colour:Yellow, Switch Terminals:Solder Lug, Contact Current Max:3A, Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911E524Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$3.1400 | Buy Now |
DISTI #
450-2308-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
59 In Stock |
|
$12.7857 / $19.0700 | Buy Now |
DISTI #
84Y5564
|
Avnet Americas | AV19 SPL 5A MOVE RING LED YELLOW 24V - Bulk (Alt: 84Y5564) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$11.9000 / $14.4700 | Buy Now |
DISTI #
3-2213767-1
|
Avnet Americas | AV19 SPL 5A MOVE RING LED YELLOW 24V - Trays (Alt: 3-2213767-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$10.7156 / $12.8797 | Buy Now |
DISTI #
506-AV1911E524Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A MOVE RING LED YELLOW 24V RoHS: Compliant | 0 |
|
$12.7800 / $16.4000 | Order Now |
|
Onlinecomponents.com | AV19 SPL 5A MOVE RING LED YELLOW 24V RoHS: Compliant | 0 |
|
$12.5700 / $18.3200 | Buy Now |
DISTI #
29576540
|
Verical | AV19 SPL 5A Move Ring LED Yellow 24V Min Qty: 16 Package Multiple: 1 | Americas - 35 |
|
$4.3960 | Buy Now |
|
Master Electronics | AV19 SPL 5A MOVE RING LED YELLOW 24V RoHS: Compliant | 0 |
|
$12.5700 / $18.3200 | Buy Now |
Part Details for AV1911E524Q04
AV1911E524Q04 CAD Models
AV1911E524Q04 Part Data Attributes
|
AV1911E524Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1911E524Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |