Part Details for AV1910R712R04 by TE Connectivity
Results Overview of AV1910R712R04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV1910R712R04 Information
AV1910R712R04 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV1910R712R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2933-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.7021 | Buy Now |
DISTI #
1-2213764-8
|
Avnet Americas | AV19 SPM 0.4VA FIX RING LED BLUE 12V - Trays (Alt: 1-2213764-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 6 Days Container: Tray | 0 |
|
$12.1160 / $12.9648 | Buy Now |
DISTI #
655-AV1910R712R04
|
Mouser Electronics | Pushbutton Switches AV19 SPM 0.4VA FIX RING LED BLUE 12V RoHS: Compliant | 0 |
|
$14.5400 / $20.1500 | Order Now |
|
Onlinecomponents.com | AV19 SPM 0.4VA FIX RING LED BLUE 12V RoHS: Compliant | 0 |
|
$12.6300 / $26.4600 | Buy Now |
DISTI #
AMP1-2213764-8
|
Interstate Connecting Components |
0 25 On Order |
|
$14.9665 / $15.1899 | Buy Now | |
|
Master Electronics | AV19 SPM 0.4VA FIX RING LED BLUE 12V RoHS: Compliant | 0 |
|
$12.6300 / $26.4600 | Buy Now |
Part Details for AV1910R712R04
AV1910R712R04 CAD Models
AV1910R712R04 Part Data Attributes
|
AV1910R712R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910R712R04
TE Connectivity
Pushbutton Switch, SPST, 0.4A, Wire Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |