-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3221
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst, Actuator/Cap Colour:Natural, Product Range:Av19 Anti-Vandal Series, Switch Operation:Off-(On), Illumination Color:Green, Switch Terminals:Solder Lug Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910R612Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $13.6500 | Buy Now |
DISTI #
450-2242-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
179 In Stock |
|
$12.7857 / $19.0700 | Buy Now |
DISTI #
1-2213764-3
|
Avnet Americas | AV19 SPM 5A FIX RING LED GREEN 12V - Trays (Alt: 1-2213764-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.3405 / $10.7156 | Buy Now |
DISTI #
506-AV1910R612Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPM 3A FIX RING LED GREEN 12V RoHS: Compliant | 269 |
|
$11.9200 / $14.8500 | Buy Now |
DISTI #
70922110
|
RS | Pushbutton Alchoswitch AV19, SPM 5A FIX Ring LED Green 12V, Anti-Vandal Series | TE Connectivity AV1910R612Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4000 / $16.1100 | RFQ |
|
Onlinecomponents.com | AV19 SPM 5A FIX RING LED GREEN 12V RoHS: Compliant |
100 In Stock |
|
$10.8900 / $13.1300 | Buy Now |
DISTI #
82738911
|
Verical | Flush Pushbutton Switch Min Qty: 5 Package Multiple: 5 Date Code: 2427 | Americas - 100 |
|
$12.9604 / $16.1046 | Buy Now |
|
Master Electronics | AV19 SPM 5A FIX RING LED GREEN 12V RoHS: Compliant |
100 In Stock |
|
$10.8900 / $13.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV1910R612Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910R612Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |