-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV1910PA12Q04 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4966
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Con... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5600 | Buy Now |
DISTI #
450-2439-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 19 Weeks Container: Tray |
295 In Stock |
|
$16.2260 / $24.2000 | Buy Now |
DISTI #
506-AV1910PA12Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPM 3A POWER LOGO R&G 12V RoHS: Compliant | 43 |
|
$15.1900 / $23.3800 | Buy Now |
|
TE Connectivity | AV19 SPM 3A POWER LOGO R&G 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration... more RoHS: Compliant Min Qty: 1 | 295 |
|
$34.3400 / $40.4000 | Buy Now |
|
Onlinecomponents.com | AV19 SPM 3A POWER LOGO R&G 12V RoHS: Compliant | 0 |
|
$14.6500 / $30.6900 | Buy Now |
|
Master Electronics | AV19 SPM 3A POWER LOGO R&G 12V RoHS: Compliant | 0 |
|
$14.6500 / $30.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV1910PA12Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910PA12Q04
TE Connectivity
Pushbutton Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |