Part Details for AV1910P112Q04 by TE Connectivity
Overview of AV1910P112Q04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1910P112Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3205
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst, Actuator/Cap Colour:Natural, Product Range:Av19 Anti-Vandal Series, Switch Operation:Off-(On), Illumination Color:White, Switch Terminals:Solder Lug Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910P112Q04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 / $15.1700 | Buy Now |
DISTI #
450-2253-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
30 In Stock |
|
$12.7215 / $20.1500 | Buy Now |
DISTI #
506-AV1910P112Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPM 3A POWER LED WHITE 12V RoHS: Compliant | 275 |
|
$12.7200 / $17.5300 | Buy Now |
|
Onlinecomponents.com | AV19 SPM 5A POWER LED WHITE 12V RoHS: Compliant |
100 In Stock |
|
$13.9800 / $22.2400 | Buy Now |
|
Onlinecomponents.com | AV19 SPM 5A POWER LED WHITE 12V RoHS: Compliant |
90 In Stock |
|
$12.3400 / $19.8000 | Buy Now |
DISTI #
2213766-1
|
TTI | Pushbutton Switches AV19 SPM 3A POWER LED WHITE 12V Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$12.5200 / $13.4200 | Buy Now |
|
Master Electronics | AV19 SPM 5A POWER LED WHITE 12V RoHS: Compliant |
90 In Stock |
|
$12.3400 / $19.8000 | Buy Now |
|
Neutron USA | Pushbutton Alchoswitch AV19, SPM 5A Power LED White 12V, Anti-Vandal Series | 50 |
|
$90.6900 | Buy Now |
Part Details for AV1910P112Q04
AV1910P112Q04 CAD Models
AV1910P112Q04 Part Data Attributes:
|
AV1910P112Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910P112Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |