Part Details for AV1910P112Q04 (ALTERNATE: 2213766-1) by TE Connectivity
Overview of AV1910P112Q04 (ALTERNATE: 2213766-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1910P112Q04 (ALTERNATE: 2213766-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70922121
|
RS | Pushbutton Alchoswitch AV19, SPM 5A Power LED White 12V, Anti-Vandal Series | TE Connectivity AV1910P112Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$13.5300 / $17.5700 | Buy Now |