Part Details for AV1910D612Q04 by TE Connectivity
Overview of AV1910D612Q04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1910D612Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7723
|
Newark | Av19 Spm 5A Spot Led Green 12V |Alcoswitch Te Connectivity AV1910D612Q04 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$15.9000 / $16.6200 | Buy Now |
DISTI #
2266-AV1910D612Q04-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 5 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$13.6600 / $14.7500 | Buy Now |
DISTI #
450-2897-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 5 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1357 | Buy Now |
DISTI #
1-2213765-3
|
Avnet Americas | AV19 SPM 5A SPOT LED GREEN 12V - Trays (Alt: 1-2213765-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
100 Partner Stock |
|
$14.8000 / $15.5600 | Buy Now |
DISTI #
37050983
|
Verical | Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 5 Package Multiple: 1 | Americas - 100 |
|
$12.8100 / $13.8300 | Buy Now |
DISTI #
1-2213765-3
|
TME | Switch: vandal resistant, Pos: 2, SPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 10 | 0 |
|
$19.8400 | RFQ |
DISTI #
C1S114402663201
|
Chip1Stop | Push Button Switch RoHS: Compliant | 100 |
|
$14.7000 / $17.1000 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
100 Partner Stock |
|
$14.8000 / $15.5600 | Buy Now |
Part Details for AV1910D612Q04
AV1910D612Q04 CAD Models
AV1910D612Q04 Part Data Attributes
|
AV1910D612Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910D612Q04
TE Connectivity
Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |