Part Details for AV191003C2X2311 by APEM Inc
Overview of AV191003C2X2311 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV191003C2X2311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6915
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV191003C2X2311 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4000 / $66.5300 | Buy Now |
DISTI #
AV191003C2X2311-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1165 | Buy Now |
DISTI #
642-AV191003C2X2311
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM 2A 48VDC RoHS: Compliant | 0 |
|
$25.1200 / $33.5100 | Order Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Domed Actuator - 2A 48VDC - AntiVandal - Solder - Quick Connect 0.110" (2.8mm). RoHS: Compliant | 0 |
|
$11.6500 / $35.8400 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Domed Actuator - 2A 48VDC - AntiVandal - Solder - Quick Connect 0.110" (2.8mm). RoHS: Compliant | 0 |
|
$11.6500 / $35.8400 | Buy Now |
Part Details for AV191003C2X2311
AV191003C2X2311 CAD Models
AV191003C2X2311 Part Data Attributes
|
AV191003C2X2311
APEM Inc
Buy Now
|
Compare Parts:
AV191003C2X2311
APEM Inc
|
Samacsys Manufacturer | Apem |