Part Details for AV17K1812K801 by SEI Stackpole Electronics Inc
Overview of AV17K1812K801 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV17K1812K801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV17K1812K801
|
Avnet Americas | VAR ML SGL 17VAC 20VDC 800A 33V 1812 SMD - Tape and Reel (Alt: AV17K1812K801) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for AV17K1812K801
AV17K1812K801 CAD Models
AV17K1812K801 Part Data Attributes
|
AV17K1812K801
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AV17K1812K801
SEI Stackpole Electronics Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Resistor Type | VARISTOR |