Part Details for AV14K1812801NIR1 by Bourns Inc
Overview of AV14K1812801NIR1 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV14K1812801NIR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2220
|
Newark | Varistor, Aec-Q200, Mlv, 40V, 1812, Voltage Rating Vac:14V, Voltage Rating Vdc:16V, Product Range:Av Series, Clamping Voltage Vc Max:40V, Varistor Case Style:1812 [4532 Metric], Peak Surge Current @ 8/20Μs:800A Rohs Compliant: Yes |Bourns AV14K1812801NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1760 | Buy Now |
DISTI #
64AH2221
|
Newark | Varistor, Aec-Q200, Mlv, 40V, 1812, Voltage Rating Vac:14V, Voltage Rating Vdc:16V, Product Range:Av Series, Clamping Voltage Vc Max:40V, Varistor Case Style:1812 [4532 Metric], Peak Surge Current @ 8/20Μs:800A Rohs Compliant: Yes |Bourns AV14K1812801NIR1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.3150 | Buy Now |
DISTI #
118-AV14K1812801NIR1CT-ND
|
DigiKey | VARISTOR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2494 / $0.6900 | Buy Now |
DISTI #
AV14K1812801NIR1
|
Avnet Americas | Varistor 14V 10% 2-Pin 1812 T/R Automotive - Tape and Reel (Alt: AV14K1812801NIR1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2286 / $0.2597 | Buy Now |
DISTI #
64AH2220
|
Avnet Americas | Varistor 14V 10% 2-Pin 1812 T/R Automotive - Product that comes on tape, but is not reeled (Alt: 64AH2220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.3680 / $0.5100 | Buy Now |
DISTI #
652-AV14K1812801NIR1
|
Mouser Electronics | Varistors AV AUTO SERIES 14V RoHS: Compliant | 8649 |
|
$0.2280 / $0.5000 | Buy Now |
DISTI #
73196162
|
RS | AV 14 K 1812 801 Ni R1Tape & Reel - 7 reel | Bourns AV14K1812801NIR1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 / $0.3730 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2270 / $0.4755 | Buy Now | |
DISTI #
AV14K1812801NIR1
|
TTI | Varistors AV AUTO SERIES 14V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2260 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 510 |
|
$0.3965 / $0.4053 | Buy Now |
Part Details for AV14K1812801NIR1
AV14K1812801NIR1 CAD Models
AV14K1812801NIR1 Part Data Attributes:
|
AV14K1812801NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AV14K1812801NIR1
Bourns Inc
Varistor, 2.4J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |