Part Details for AV14K1206201NIR1HT by Bourns Inc
Overview of AV14K1206201NIR1HT by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AV14K1206201NIR1HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8877
|
Newark | Varistor, Aec-Q200, Mlv, 40V, 1206 Rohs Compliant: Yes |Bourns AV14K1206201NIR1HT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$0.2910 / $0.4890 | Buy Now |
DISTI #
65AH0040
|
Newark | Avht Auto Series Nisn 14V 1206 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns AV14K1206201NIR1HT Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
118-AV14K1206201NIR1HTCT-ND
|
DigiKey | VARISTOR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78 In Stock |
|
$0.1036 / $0.4700 | Buy Now |
DISTI #
AV14K1206201NIR1HT
|
Avnet Americas | Varistor 14V 10% 2-Pin 1206 T/R Automotive - Tape and Reel (Alt: AV14K1206201NIR1HT) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1001 / $0.1137 | Buy Now |
DISTI #
652-AV14K1206201NI1H
|
Mouser Electronics | Varistors AVHT AUTO SERIES 14V RoHS: Compliant | 2965 |
|
$0.1030 / $0.4700 | Buy Now |
DISTI #
73196158
|
RS | AV HT SMD Auto MLV Series, 14V, 1206, 200A, 150C High Temperature | Bourns AV14K1206201NIR1HT RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 / $0.1630 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0994 / $0.2083 | Buy Now | |
DISTI #
AV14K1206201NIR1HT
|
TTI | Varistors AVHT AUTO SERIES 14V RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1160 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 2000 |
|
$0.3405 / $0.3559 | Buy Now |
|
Master Electronics | 0 |
|
$0.0994 / $0.2083 | Buy Now |
Part Details for AV14K1206201NIR1HT
AV14K1206201NIR1HT CAD Models
AV14K1206201NIR1HT Part Data Attributes:
|
AV14K1206201NIR1HT
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AV14K1206201NIR1HT
Bourns Inc
Varistor, 0.6J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |