-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.3J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2214
|
Newark | Varistor, Aec-Q200, Mlv, 40V, 0805, Voltage Rating Vac:14V, Voltage Rating Vdc:16V, Product Range:Av Series, Clamping Voltage Vc Max:40V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Bourns AV14K0805121NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.0490 | Buy Now |
DISTI #
64AH2215
|
Newark | Varistor, Aec-Q200, Mlv, 40V, 0805, Voltage Rating Vac:14V, Voltage Rating Vdc:16V, Product Range:Av Series, Clamping Voltage Vc Max:40V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Bourns AV14K0805121NIR1 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.0810 | Buy Now |
DISTI #
118-AV14K0805121NIR1CT-ND
|
DigiKey | VARISTOR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0795 / $0.4200 | Buy Now |
DISTI #
AV14K0805121NIR1
|
Avnet Americas | Varistor 14V 10% 2-Pin 0805 T/R Automotive - Tape and Reel (Alt: AV14K0805121NIR1) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 / $0.0721 | Buy Now |
DISTI #
64AH2214
|
Avnet Americas | Varistor 14V 10% 2-Pin 0805 T/R Automotive - Product that comes on tape, but is not reeled (Alt: 64AH2214) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 3500 Partner Stock |
|
$0.1360 / $0.3540 | Buy Now |
DISTI #
652-AV14K0805121NIR1
|
Mouser Electronics | Varistors AV AUTO SERIES 14V RoHS: Compliant | 0 |
|
$0.0740 / $0.3400 | Order Now |
DISTI #
73196154
|
RS | AV SMD Auto MLV Series, 14V, 0805, 120A, 125C Operating Temperature | Bourns AV14K0805121NIR1 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0980 / $0.1040 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0631 / $0.1321 | Buy Now | |
DISTI #
AV14K0805121NIR1
|
TTI | Varistors AV AUTO SERIES 14V RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1090 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 3425 |
|
$0.2488 / $0.2601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV14K0805121NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AV14K0805121NIR1
Bourns Inc
Varistor, 0.3J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |