Part Details for AV108-59 by Skyworks Solutions Inc
Overview of AV108-59 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AV108-59
AV108-59 CAD Models
AV108-59 Part Data Attributes
|
AV108-59
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AV108-59
Skyworks Solutions Inc
Variable Attenuator, 500MHz Min, 2500MHz Max, 4.2dB Insertion Loss-Max, GAAS, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SSOP8,.19 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 37 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.99 dBm | |
Insertion Loss-Max | 4.2 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP8,.19 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.8 |
Alternate Parts for AV108-59
This table gives cross-reference parts and alternative options found for AV108-59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV108-59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV108-59LF | Variable Attenuator, 500MHz Min, 2500MHz Max, 4.2dB Insertion Loss-Max, ROHS COMPLIANT, MSOP-8 | Skyworks Solutions Inc | AV108-59 vs AV108-59LF |