Part Details for AV104-12 by Skyworks Solutions Inc
Overview of AV104-12 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AV104-12
AV104-12 CAD Models
AV104-12 Part Data Attributes:
|
AV104-12
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AV104-12
Skyworks Solutions Inc
Variable Attenuator, 450MHz Min, 2500MHz Max, 3.7dB Insertion Loss-Max, GAAS, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Attenuation-Nom | 19 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 3.7 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for AV104-12
This table gives cross-reference parts and alternative options found for AV104-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV104-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV104-12LF | Variable Attenuator, 450MHz Min, 2500MHz Max, 3.7dB Insertion Loss-Max, ROHS COMPLIANT, SOIC-8 | Skyworks Solutions Inc | AV104-12 vs AV104-12LF |
AV104-12 | Variable Attenuator, 500MHz Min, 2500MHz Max, 3.7dB Insertion Loss-Max | Alpha Industries | AV104-12 vs AV104-12 |