Part Details for AV1-2B211D-R00 by Carling Technologies
Overview of AV1-2B211D-R00 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1-2B211D-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1752
|
Newark | Anti Vandal Sw, Spst-No/Nc, 10.1A, 12V, Product Range:Av Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Black Rohs Compliant: Yes |Carling Technologies AV1-2B211D-R00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$9.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7400 / $32.3300 | Buy Now |
DISTI #
83140123
|
Verical | AV1-2B211D-R00 Min Qty: 6 Package Multiple: 1 | Americas - 12 |
|
$15.1603 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.7400 / $32.3300 | Buy Now |