Part Details for AV09C7L3D2002 by APEM Inc
Results Overview of AV09C7L3D2002 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV09C7L3D2002 Information
AV09C7L3D2002 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV09C7L3D2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3750
|
Newark | Pushbutton Switch, straight, spst, off-(On),solder Terminal Rohs Compliant: Yes |Apem AV09C7L3D2002 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0400 / $185.8300 | Buy Now |
DISTI #
AV09C7L3D2002-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.9755 | Buy Now |
DISTI #
642-AV09C7L3D2002
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM LED RED/GRN 2VDC RoHS: Compliant | 0 |
|
$81.9900 | Order Now |
DISTI #
74998633
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV09C7L3D2002 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1100 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round Button Flush Actuator - 50mA 24VDC - AntiVandal - Il... more RoHS: Compliant | 0 |
|
$72.0800 / $150.9800 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - 50mA 24VDC - AntiVandal - Il... more RoHS: Compliant | 0 |
|
$72.0800 / $150.9800 | Buy Now |
Part Details for AV09C7L3D2002
AV09C7L3D2002 CAD Models
AV09C7L3D2002 Part Data Attributes
|
AV09C7L3D2002
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV09C7L3D2002
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Lug Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.079 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.7112 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | NO SEAL, RED GREEN LED | |
Body Height | 17.399 mm | |
Body Length or Diameter | 18.9992 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.531 inch | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.163 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |