Part Details for AV09401ZBE by APEM Inc
Overview of AV09401ZBE by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV09401ZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8745
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV09401ZBE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2600 / $37.5400 | Buy Now |
DISTI #
679-1069-ND
|
DigiKey | SWITCH PUSH SPST 0.4VA 20V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
147 In Stock |
|
$18.3633 / $23.2200 | Buy Now |
DISTI #
642-AV09401ZBE
|
Mouser Electronics | Pushbutton Switches SPST ON-OFF 0.4VA 20VAC/DC RoHS: Compliant | 70 |
|
$14.6800 / $19.0300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON OFF SPST Round Flat Button 20VAC 20VDC 0.4VA Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
409 In Stock |
|
$14.0400 / $23.4400 | Buy Now |
|
Master Electronics | Switch Push Button ON OFF SPST Round Flat Button 20VAC 20VDC 0.4VA Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
409 In Stock |
|
$14.0400 / $23.4400 | Buy Now |