Part Details for AV09100EA840K by APEM Inc
Overview of AV09100EA840K by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV09100EA840K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7307
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV09100EA840K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3500 / $125.5800 | Buy Now |
DISTI #
AV09100EA840K-ND
|
DigiKey | SWITCH,PB,2A 48VDC, SOLDER LUG Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.6695 | Buy Now |
DISTI #
642-AV09100EA840K
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY RoHS: Compliant | 0 |
|
$102.6600 / $102.7100 | Order Now |
DISTI #
74998620
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV09100EA840K Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$99.6600 | RFQ |
|
Onlinecomponents.com | Anti-Vandal Security Pushbutton Switch - RoHS: Compliant |
17 Partner Stock |
|
$106.0100 / $141.9300 | Buy Now |
DISTI #
C1S118300371484
|
Chip1Stop | Push Button Switch | 17 |
|
$93.1000 / $104.0000 | Buy Now |
|
Master Electronics | Anti-Vandal Security Pushbutton Switch - RoHS: Compliant |
17 Partner Stock |
|
$106.0100 / $141.9300 | Buy Now |
Part Details for AV09100EA840K
AV09100EA840K CAD Models
AV09100EA840K Part Data Attributes
|
AV09100EA840K
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV09100EA840K
APEM Inc
Pushbutton Switch, On-on, Latched, 2A, 48VDC, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
Actuator Length | 0.141 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | FLAT TYPE | |
Body Height | 10.7 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.531 inch | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PA6T | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP65 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.11 inch | |
Termination Type | QUICK CONNECT |