Part Details for AV091003C910 by APEM Inc
Overview of AV091003C910 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV091003C910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K2247
|
Newark | Vandal Resistant Sw, Spst-No, 2A, 48V, Product Range:Av Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Apem AV091003C910 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3300 / $42.5000 | Buy Now |
DISTI #
679-4000-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
26 In Stock |
|
$34.9350 / $44.9200 | Buy Now |
DISTI #
642-AV091003C910
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM 2A 48VDC RoHS: Compliant | 3 |
|
$34.9300 / $44.9200 | Buy Now |
DISTI #
70428877
|
RS | Push Button Switch, SPST-NO, Panel Mount, Momentary | APEM Components AV091003C910 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8300 | RFQ |
|
Onlinecomponents.com | SPST-NO Pushbutton Switch, Panel Mounting, Current: 2A, Voltage: 48 VDC RoHS: Compliant |
49 In Stock |
|
$11.1400 / $39.7200 | Buy Now |
|
Master Electronics | SPST-NO Pushbutton Switch, Panel Mounting, Current: 2A, Voltage: 48 VDC RoHS: Compliant |
49 In Stock |
|
$11.1400 / $39.7200 | Buy Now |