Part Details for AV0716K by Aplus Integrated Circuits Inc
Overview of AV0716K by Aplus Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV0716K
AV0716K CAD Models
AV0716K Part Data Attributes
|
AV0716K
Aplus Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
AV0716K
Aplus Integrated Circuits Inc
Speech Synthesizer, 7s, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APLUS INTEGRATED CIRCUITS INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
Number of Functions | 1 | |
On Chip Memory Type | MROM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 7 s | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 6.4 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |