Part Details for AV031003C200K by APEM Inc
Overview of AV031003C200K by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV031003C200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8704
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV031003C200K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9600 / $114.4400 | Buy Now |
DISTI #
679-AV031003C200K-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.8525 | Buy Now |
DISTI #
642-AV031003C200K
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY RoHS: Compliant | 0 |
|
$48.8300 / $56.8100 | Order Now |
DISTI #
74998566
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV031003C200K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6400 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - 2A 48VDC - Sealed - AntiVandal - Solder - Quick Connect 0.110" (2.8mm). RoHS: Compliant | 0 |
|
$49.0600 / $71.5200 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - 2A 48VDC - Sealed - AntiVandal - Solder - Quick Connect 0.110" (2.8mm). RoHS: Compliant | 0 |
|
$49.0600 / $71.5200 | Buy Now |
Part Details for AV031003C200K
AV031003C200K CAD Models
AV031003C200K Part Data Attributes
|
AV031003C200K
APEM Inc
Buy Now
|
Compare Parts:
AV031003C200K
APEM Inc
|
Samacsys Manufacturer | Apem |