Part Details for AV031003C200 by APEM Inc
Overview of AV031003C200 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV031003C200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8703
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV031003C200 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9400 / $92.1600 | Buy Now |
DISTI #
AV031003C200-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0315 | Buy Now |
DISTI #
642-AV031003C200
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$43.9900 / $45.8100 | Order Now |
DISTI #
74998565
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV031003C200 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2000 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$39.5100 / $57.6000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$39.5100 / $57.6000 | Buy Now |
Part Details for AV031003C200
AV031003C200 CAD Models
AV031003C200 Part Data Attributes
|
AV031003C200
APEM Inc
Buy Now
|
Compare Parts:
AV031003C200
APEM Inc
|
Samacsys Manufacturer | Apem |