There are no models available for this part yet.
Overview of AV030003C940T by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AV030003C940T by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W7299
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV030003C940T RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4500 / $249.0900 | Buy Now | |
DISTI #
679-AV030003C940T-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.2630 | Buy Now | |
DISTI #
642-AV030003C940T
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$114.4300 | Order Now | |
DISTI #
74998561
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV030003C940T Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$116.7600 | RFQ | |
Onlinecomponents.com | Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
15 Partner Stock |
|
$121.0100 / $144.3500 | Buy Now | ||
DISTI #
C1S118300089644
|
Chip1Stop | Unclassified | 15 |
|
$118.0000 / $133.0000 | Buy Now | |
Master Electronics | Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
15 Partner Stock |
|
$121.0100 / $144.3500 | Buy Now |