Part Details for AV021003C240N by APEM Inc
Overview of AV021003C240N by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV021003C240N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8693
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV021003C240N RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8300 / $214.6600 | Buy Now |
DISTI #
679-AV021003C240N-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5495 | Buy Now |
DISTI #
642-AV021003C240N
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$88.5700 / $90.9400 | Order Now |
DISTI #
74998549
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV021003C240N RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$100.6200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$83.2700 / $174.4100 | Buy Now |
|
Master Electronics | Switch Push Button N.O. Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$83.2700 / $174.4100 | Buy Now |
Part Details for AV021003C240N
AV021003C240N CAD Models
AV021003C240N Part Data Attributes
|
AV021003C240N
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV021003C240N
APEM Inc
Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Quick Connect Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | ROUND DOME TYPE | |
Body Height | 19 mm | |
Body Length or Diameter | 25 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | QUICK CONNECT |