Part Details for AV021003C200 by APEM Inc
Overview of AV021003C200 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV021003C200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-AV021003C200
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$43.2400 / $44.8400 | Order Now |
DISTI #
74998548
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV021003C200 Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount | 0 |
|
$43.0900 / $62.8200 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount | 0 |
|
$43.0900 / $62.8200 | Buy Now |
Part Details for AV021003C200
AV021003C200 CAD Models
AV021003C200 Part Data Attributes:
|
AV021003C200
APEM Inc
Buy Now
|
Compare Parts:
AV021003C200
APEM Inc
|
Samacsys Manufacturer | Apem |