Part Details for AV-9.84375MAGE-T by TXC Corporation
Overview of AV-9.84375MAGE-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV-9.84375MAGE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6332
|
Newark | Crystal, 9.84375Mhz, 3.2Mm X 2.5Mm, Smd, Frequency Nom:-, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:-, Load Capacitance:12Pf, Frequency Tolerance +/-:-, Product Range:-, Operating Temperature Min:-40°C, No. Of Pins:4 Rohs Compliant: Yes |Txc AV-9.84375MAGE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
887-1685-1-ND
|
DigiKey | CRYSTAL 9.84375MHZ 12PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2890 In Stock |
|
$0.4091 / $0.7900 | Buy Now |
DISTI #
717-AV-9.84375MAGE-T
|
Mouser Electronics | Crystals 9.84375MHz 30ppm 12pF -40 to 85C RoHS: Compliant | 0 |
|
$0.4090 / $0.4340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3750 | Buy Now |
DISTI #
AV-9.84375MAGE
|
TME | Resonator: quartz, 9.84375MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.5420 | RFQ |
Part Details for AV-9.84375MAGE-T
AV-9.84375MAGE-T CAD Models
AV-9.84375MAGE-T Part Data Attributes:
|
AV-9.84375MAGE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AV-9.84375MAGE-T
TXC Corporation
CRYSTAL 9.84375MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200; TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.84375 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |