Part Details for AV-30.000MAGJ-T by TXC Corporation
Overview of AV-30.000MAGJ-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV-30.000MAGJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6330
|
Newark | Crystal, 30Mhz, 3.2Mm X 2.5Mm, Smd, Frequency Nom:30Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Av Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AV-30.000MAGJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
05W6312
|
Newark | Crystal, 30Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:30Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Av Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc AV-30.000MAGJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7100 | Buy Now |
DISTI #
887-1681-1-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.4394 / $0.7800 | Buy Now |
DISTI #
717-AV-30.000MAGJ-T
|
Mouser Electronics | Crystals 30.00MHz 30ppm 18pF -40 to 85C RoHS: Compliant | 0 |
|
$0.4400 | Order Now |
|
Future Electronics | AV-30.000MAGJ-T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.4400 | Buy Now |
DISTI #
30686359
|
Verical | 3.2x2.5 Timing XTAL 30 MHz AEC-Q200 30ppm 50ppm -40 to 85C 18pF Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.2353 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4867 / $0.5214 | Buy Now |
Part Details for AV-30.000MAGJ-T
AV-30.000MAGJ-T CAD Models
AV-30.000MAGJ-T Part Data Attributes
|
AV-30.000MAGJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AV-30.000MAGJ-T
TXC Corporation
CRYSTAL 30.0000MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |