Part Details for AV-24.000MAGV-T by TXC Corporation
Overview of AV-24.000MAGV-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV-24.000MAGV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6307
|
Newark | Crystal, 24Mhz, 8Pf, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:30Ppm, Product Range:Av Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AV-24.000MAGV-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2682 |
|
$0.1500 | Buy Now |
DISTI #
79T0794
|
Newark | Crystal, 24Mhz, 3.2Mm X 2.5Mm, Smd, Frequency Nom:24Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:30Ppm, Product Range:Av Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AV-24.000MAGV-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
887-1676-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 8PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4394 / $0.7800 | Buy Now |
DISTI #
717-AV-24.000MAGV-T
|
Mouser Electronics | Crystals 24.000MHz 30ppm 8pF -40C to 85C RoHS: Compliant | 3885 |
|
$0.3750 / $0.7900 | Buy Now |
|
Future Electronics | AV Series 24 MHz ±30 ppm 8 pF -40 to +125 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
Part Details for AV-24.000MAGV-T
AV-24.000MAGV-T CAD Models
AV-24.000MAGV-T Part Data Attributes
|
AV-24.000MAGV-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AV-24.000MAGV-T
TXC Corporation
CRYSTAL 24.0000MHZ 8PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |