Part Details for AV-16.000MAGE-T by TXC Corporation
Overview of AV-16.000MAGE-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV-16.000MAGE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2148
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad - Automotive Grade/Ceramic, +/-30Ppm @25C, +/-50Ppm (-40 To 85C), 12Pf - Aec-Q200 Certified |Txc AV-16.000MAGE-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
887-AV-16.000MAGE-TCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 12PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4354 / $0.8200 | Buy Now |
DISTI #
717-AV-16.000MAGE-T
|
Mouser Electronics | Crystals 16MHz 12pF 50ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4110 / $0.4560 | Order Now |
DISTI #
V72:2272_18772990
|
Arrow Electronics | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 120Ohm Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2418 Container: Cut Strips | Americas - 390 |
|
$0.3978 / $0.6688 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
84862460
|
Verical | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 120Ohm Min Qty: 197 Package Multiple: 1 | Americas - 2500 |
|
$0.1400 / $0.2550 | Buy Now |
DISTI #
82124679
|
Verical | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 120Ohm Min Qty: 16 Package Multiple: 1 Date Code: 2418 | Americas - 390 |
|
$0.3978 / $0.5989 | Buy Now |
Part Details for AV-16.000MAGE-T
AV-16.000MAGE-T CAD Models
AV-16.000MAGE-T Part Data Attributes
|
AV-16.000MAGE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AV-16.000MAGE-T
TXC Corporation
CRYSTAL 16.000MHZ 12PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES |