Part Details for AV-13.560MAHE-T by TXC Corporation
Overview of AV-13.560MAHE-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV-13.560MAHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-AV-13.560MAHE-TCT-ND
|
DigiKey | CRYSTAL 13.5600MHZ 12PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.4354 / $0.8200 | Buy Now |
DISTI #
717-AV-13.560MAHE-T
|
Mouser Electronics | Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 12pF - AEC-Q200 Certified | 0 |
|
$0.4220 / $0.4590 | Order Now |
DISTI #
V72:2272_18772986
|
Arrow Electronics | Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 120Ohm Automotive Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2414 Container: Cut Strips | Americas - 500 |
|
$0.3851 / $0.5955 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
84862453
|
Verical | Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 120Ohm Automotive Min Qty: 197 Package Multiple: 1 | Americas - 2500 |
|
$0.1400 / $0.2550 | Buy Now |
DISTI #
81055205
|
Verical | Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 120Ohm Automotive Min Qty: 16 Package Multiple: 1 Date Code: 2414 | Americas - 500 |
|
$0.3851 / $0.5455 | Buy Now |