Part Details for AV-12.000MAHV-T by TXC Corporation
Overview of AV-12.000MAHV-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV-12.000MAHV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-AV-12.000MAHV-TCT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 8PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.4091 / $0.7900 | Buy Now |
DISTI #
717-AV-12.000MAHV-T
|
Mouser Electronics | Crystals 12MHz 8pF 30ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4170 / $0.4340 | Order Now |
DISTI #
V72:2272_18772982
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2418 Container: Cut Strips | Americas - 500 |
|
$0.3847 / $0.6516 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
84862422
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm Min Qty: 197 Package Multiple: 1 | Americas - 2500 |
|
$0.1400 / $0.2550 | Buy Now |
DISTI #
81055179
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm Min Qty: 16 Package Multiple: 1 Date Code: 2418 | Americas - 500 |
|
$0.3847 | Buy Now |
Part Details for AV-12.000MAHV-T
AV-12.000MAHV-T CAD Models
AV-12.000MAHV-T Part Data Attributes
|
AV-12.000MAHV-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AV-12.000MAHV-T
TXC Corporation
CRYSTAL 12.000MHZ 8PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES |