Part Details for AV-0805-C-00DBN1 by International Manufacturing Services Inc
Overview of AV-0805-C-00DBN1 by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for AV-0805-C-00DBN1
AV-0805-C-00DBN1 CAD Models
AV-0805-C-00DBN1 Part Data Attributes:
|
AV-0805-C-00DBN1
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
AV-0805-C-00DBN1
International Manufacturing Services Inc
Fixed Attenuator, SURFACE MOUNT PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.3 |