AUY30C
SunLED Group
Description: 16 Seg Alphanumeric LED Display, Yellow, 30.48mm, ROHS COMPLIANT PACKAGE-18

Overview of AUY30C by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy

CAD Models for AUY30C by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AUY30C by SunLED Group

AUY30C
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
ROHS COMPLIANT PACKAGE-18
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
30.48 mm
Forward Current-Max
0.03 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
16 SEG ALPHANUMERIC LED DISPLAY
Want to compare parts?
  1. AUY30C
    SunLED Group
    16 Seg Alphanumeric LED Display, Yellow, 30.48mm, ROHS COMPLIANT PACKAGE-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUY30C by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUY30C by SunLED Group

Select Manufacturer
Which Manufacturer of AUY30C would you like to use for your alert(s)?
  • Please alert me when AUY30C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUY30C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUY30C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUY30C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUY30C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUY30C by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: