Part Details for AUX6 by Altech Corporation
Overview of AUX6 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUX6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2005
|
Newark | Auxiliary Terminal Cts50.70/ Cts95/120N |Altech AUX6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
AUX6-ND
|
DigiKey | CONN TERM BLK PICK OFF GRAY 1POS Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3600 | Buy Now |
DISTI #
845-AUX6
|
Mouser Electronics | Terminal Block Tools & Accessories Auxiliary Terminal CTS50.70/ CTS95/120N | 38 |
|
$1.9200 / $3.7300 | Buy Now |
DISTI #
71224366
|
RS | Auxiliary Terminal CTS50.70/ CTS95/120N, 50A, 600V, 22-8AWG, 8mm, grey | Altech Corp AUX6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Auxiliary Straight RoHS: Compliant | 168 Factory Stock |
|
$1.6100 / $2.4200 | Buy Now |
|
Powell Electronics | Auxiliary Terminal CTS50.70/ CTS95/120N Min Qty: 10 | 91 |
|
$2.0500 | Buy Now |
|
Master Electronics | Connector Accessories Auxiliary Straight RoHS: Compliant | 168 Factory Stock |
|
$1.6100 / $2.4200 | Buy Now |
DISTI #
10112897
|
TestEquity LLC | Altech AUX6 Auxiliary Terminal CTS50.70/ CTS95/120N 50A, 600V, 22-8AWG, 8mm, grey | 0 |
|
$2.3600 | Buy Now |
Part Details for AUX6
AUX6 CAD Models
AUX6 Part Data Attributes
|
AUX6
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
AUX6
Altech Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |