Part Details for AUV4-SQD1-0RT0J by Broadcom Limited
Overview of AUV4-SQD1-0RT0J by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AUV4-SQD1-0RT0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2490
|
Newark | Uv Emitter, 365Nm, Uv-A, 3.45Mm X 3.45Mm Rohs Compliant: Yes |Broadcom AUV4-SQD1-0RT0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.0400 / $14.2600 | Buy Now |
DISTI #
516-AUV4-SQD1-0RT0JCT-ND
|
DigiKey | 3W 3535, 130DEG, 365NM Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1245 In Stock |
|
$7.5333 / $13.7100 | Buy Now |
DISTI #
AUV4-SQD1-0RT0J
|
Avnet Americas | 3W 3535, 130DEG, 365NM - Tape and Reel (Alt: AUV4-SQD1-0RT0J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.8800 / $6.2500 | Buy Now |
DISTI #
630-AUV4-SQD1-0RT0J
|
Mouser Electronics | High Power LEDs - Single Color 3W 3535, 130deg, 365nm RoHS: Compliant | 0 |
|
$7.5400 | Order Now |