Part Details for AUV3-SS32-0RU0K by Broadcom Limited
Overview of AUV3-SS32-0RU0K by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUV3-SS32-0RU0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2484
|
Newark | Uv Emitter, 385Nm, Uv-A, Top View Smd, Uv Led Type:Uv-A, Wavelength:385Nm, Radiant Power:1.02W, Angle Of Half Intensity:17.5°, Uv Led Case Style:Top View Smd, 3.5Mm X 3.5Mm, Forward Current If:700Ma, Forward Voltage:3.45V Rohs Compliant: Yes |Broadcom AUV3-SS32-0RU0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 993 |
|
$4.7800 | Buy Now |
DISTI #
516-AUV3-SS32-0RU0KCT-ND
|
DigiKey | 3W 3535, 35DEG, 385NM Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
794 In Stock |
|
$5.3767 / $10.8400 | Buy Now |
DISTI #
AUV3-SS32-0RU0K
|
Avnet Americas | LED Single Chip Ultra Violet 1000mA 2-Pin SMD T/R (Alt: AUV3-SS32-0RU0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
630-AUV3-SS32-0RU0K
|
Mouser Electronics | High Power LEDs - Single Color 3W 3535, 35deg, 385nm RoHS: Compliant | 825 |
|
$5.3700 / $10.8400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 691 |
|
$12.7302 / $13.0101 | Buy Now |
DISTI #
AUV3-SS32-0RU0K
|
EBV Elektronik | LED Single Chip Ultra Violet 1000mA 2-Pin SMD T/R (Alt: AUV3-SS32-0RU0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$6.7300 | Buy Now |
Part Details for AUV3-SS32-0RU0K
AUV3-SS32-0RU0K CAD Models
AUV3-SS32-0RU0K Part Data Attributes:
|
AUV3-SS32-0RU0K
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AUV3-SS32-0RU0K
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 385 nm | |
Shape | ROUND | |
Size | 2.8 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.65 mm | |
Viewing Angle | 35 deg |