Part Details for AUR9718BGD by Diodes Incorporated
Overview of AUR9718BGD by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AUR9718BGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUR9718BGD
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 6-Pin DFN T/R - Tape and Reel (Alt: AUR9718BGD) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-AUR9718BGD
|
Sensible Micro Corporation | Ic Reg Buck Adjustable 2.5A 6Dfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1251 Container: Tape & Reel | 672 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 2.5A SYNC 6DFN | 15000 |
|
RFQ |
Part Details for AUR9718BGD
AUR9718BGD CAD Models
AUR9718BGD Part Data Attributes
|
AUR9718BGD
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AUR9718BGD
Diodes Incorporated
Switching Regulator, Current-mode, 3.5A, 1500kHz Switching Freq-Max, PDSO6, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | OUTPUT IS ADJUSTABLE FROM 0.8V TO 5.5 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |