Part Details for AUR9717AGD by Diodes Incorporated
Overview of AUR9717AGD by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUR9717AGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUR9717AGD
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 10-Pin WDFN T/R - Tape and Reel (Alt: AUR9717AGD) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC REG BCK ADJ 1A DL SYNC 10WDFN | 9820 |
|
RFQ |
Part Details for AUR9717AGD
AUR9717AGD CAD Models
AUR9717AGD Part Data Attributes
|
AUR9717AGD
Diodes Incorporated
Buy Now
|
Compare Parts:
AUR9717AGD
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |