Part Details for AUP-AFG3BW150T250-1 by Tektronix Inc
Overview of AUP-AFG3BW150T250-1 by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP1G08DBVRG4 | Texas Instruments | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN |
Price & Stock for AUP-AFG3BW150T250-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2303161049474151
|
TestEquity LLC | Tektronix AUP-AFG3BW150T250-1 Bandwidth Upgrade Opt, 150MHz to 250MHz, Single CH Model, NL License | 0 |
|
$6,870.0000 | Buy Now |
Part Details for AUP-AFG3BW150T250-1
AUP-AFG3BW150T250-1 CAD Models
AUP-AFG3BW150T250-1 Part Data Attributes
|
AUP-AFG3BW150T250-1
Tektronix Inc
Buy Now
|
Compare Parts:
AUP-AFG3BW150T250-1
Tektronix Inc
|
Samacsys Manufacturer | Tektronix |