Part Details for AUIRLZ24NSTRL by Infineon Technologies AG
Overview of AUIRLZ24NSTRL by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLZ24NSTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRLZ24NSTRL
|
Avnet Americas | Trans MOSFET N-CH 55V 18A 3-Pin D2PAK T/R - Tape and Reel (Alt: AUIRLZ24NSTRL) RoHS: Compliant Min Qty: 497 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 82400 Partner Stock |
|
$0.6392 / $0.7197 | Buy Now |
Part Details for AUIRLZ24NSTRL
AUIRLZ24NSTRL CAD Models
AUIRLZ24NSTRL Part Data Attributes
|
AUIRLZ24NSTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLZ24NSTRL
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |