-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 240A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRLS3034-7TRL by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRLS3034-7TRL-ND
|
DigiKey | MOSFET N-CH 40V 240A D2PAK Min Qty: 800 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.8937 | Buy Now |
DISTI #
AUIRLS3034-7TRL
|
Avnet Americas | Trans MOSFET N-CH 40V 380A 7-Pin(6+Tab) D2PAK T/R - Tape and Reel (Alt: AUIRLS3034-7TRL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0670 / $3.1600 | Buy Now |
DISTI #
942-AUIRLS3034-7TRL
|
Mouser Electronics | MOSFETs Auto 40V Sngl N-Ch HEXFET PowerMOSFET RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86900868
|
Verical | Trans MOSFET N-CH Si 40V 380A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2447 | Americas - 8800 |
|
$3.7272 | Buy Now |
DISTI #
87041122
|
Verical | Trans MOSFET N-CH Si 40V 380A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R Min Qty: 95 Package Multiple: 1 Date Code: 2201 | Americas - 3678 |
|
$3.4250 / $3.9500 | Buy Now |
|
Rochester Electronics | 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3678 |
|
$2.7400 / $3.2200 | Buy Now |
DISTI #
SP001519894
|
EBV Elektronik | Trans MOSFET NCH 40V 380A 7Pin6Tab D2PAK TR (Alt: SP001519894) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRLS3034-7TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLS3034-7TRL
Infineon Technologies AG
Power Field-Effect Transistor, 240A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 240 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 1540 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |